Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 11 05 000 6102 Han-Yellock® Male Crimp Contact 0.5mm 20 AWG

Harting 11 05 000 6102 Han-Yellock® Male Crimp Contact 0.5mm 20 AWG

Order Code:  

51-9803

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 05 000 6102  Copy to clipboard
 Report an error

Discontinued

Silver-plated male crimp contacts suitable for use with Harting Han-Yellock® connector modules.
  • Wire gauge 0.5mm²
  • Test current 20A
  • Test voltage 500V
  • Manufacturer's type 11 05 000 6102
Blade Thickness 4.5mm
Blade Width 13.2mm
Connector Length N/A
Gender Male
Type Male crimp contact
Wire Gauge 20AWG

Reviews


Be the first to submit a review