Christmas Opening Hours and Delivery Dates here
Harting 11 05 000 6101 Han-Yellock® Male Crimp Contact.14-.37mm 26-22 AWG

Harting 11 05 000 6101 Han-Yellock® Male Crimp Contact.14-.37mm 26-22 AWG

Order Code:

51-9801

Brand: Harting MPN: 11 05 000 6101

Discontinued


Silver-plated male crimp contacts suitable for use with Harting Han-Yellock® connector modules.
  • Wire gauge 0.14 to 0.37mm²
  • Test current 20A
  • Test voltage 500V
  • Manufacturer's type 11 05 000 6101
Maximum Wire Size (mm2) 26 to 22AWG
Blade Thickness 2.5mm
Connector Length 13.2mm
Gender Male
Type Male crimp contact

Trustpilot