Major Brushes 10-well Round Mixing Palette

Order Code:

06-1864

Brand: Major Brushes MPN: 7004 EAN-13: 5060098472320
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayAdditional 80 due on 20/03/2026

A plastic circular ten well paint palette that is ideal for mixing colour.


  • Large central well for colour mixing or as a water well
  • Tray is made of an economic lightweight plastic
  • Designed to make mixing primary and secondary colours easy
  • No sharp edges or corners to trap paint
  • Being plastic will make it easy to clean
  • Perfect for the artist on the go
  • Perfect accessory for the classroom
  • Dimensions 175mm diameter
Type Round palette
Size N/A
Quantity 1

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 1, 2017 | Question by: Rapid Customer | Product code: 06-1864
Q. What size is this item? How thick the plastic?
A. Hi Chris, thank you for your question. The thickness of the plastic is 1.8mm.

Reviews

Be the first to submit a review

Trustpilot