Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics 10V 1.2A Desktop Power Supply Unit T2318ST

Stontronics 10V 1.2A Desktop Power Supply Unit T2318ST

Order Code:  

90-2618

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: T2318ST  Copy to clipboard
 Report an error

Discontinued

A high quality 10V, 1.2A switch mode power supply that has a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 255V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • Minimum 60% efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm female barrel
  • Dimensions 75 x 47.5 x 27.3mm
  • IEC, TUV, UL approved
  • Please see datasheets for full specifications

Reviews


Be the first to submit a review