ForgeFix 10MUDWASH650 Flat Mudguard Washers ZP M6 x 50mm Bag 10

Image Representative of Range

ForgeFix 10MUDWASH650 Flat Mudguard Washers ZP M6 x 50mm Bag 10

MPN
10MUDWASH650
Brand
ForgeFix
EAN-13
5028485053583
Order Code
84-7422
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

    M10 M12 M6 M8
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Forgefix Flat Mudguard Washers have a large 50mm outside diameter. They are bright Zinc Plated for increased corrosion resistance. Washers provide a smooth surface for the nut or bolt to bear on, making it less likely to loosen as a result of an uneven fastening surface. The main purpose of a washer is to distribute the load under a bolt head or the nut face. On all manner of bolting applications. Can be used with all types of bolts and nuts. Zinc coatings prevent oxidation of the protected metal to create a longer lasting finish. It does this by forming a barrier and by acting as a sacrificial anode if this barrier is damaged. Zinc oxide is a fine white dust that (in contrast to iron oxide) does not trigger a breakdown of the substrate’s surface integrity as it is formed. The zinc oxide, if left intact, can act as a barrier to further oxidation, in a way similar to the protection afforded to aluminium and stainless steels by their oxide layers.


Type Repair
Inside Diameter M6
Finish Zinc Plated
Material Steel

Reviews

Be the first to submit a review

Trustpilot