Christmas Opening Hours and Delivery Dates here

ForgeFix 10MSP420 Cavity Wall Zinc Speed Plug 4.5 x 35mm Bag 10

Order Code:

96-0575

Brand: ForgeFix MPN: 10MSP420 EAN-13: 5028485092360
Qty Unit Price (Ex VAT)
1+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

These Forgefix Cavity Wall Plugs are made from Zinc alloy and have a specially designed cutting tip to pierce the plasterboard skin.

Cavity Fixing Plugs are an easy to use fixing for plasterboard and hollow wall applications. They are supplied complete with a Pozi compatible screw, and the countersunk head feature on the plug allows flush fitting of the screw to the plasterboard. The screw and fixture can be removed for cleaning and decoration.

Alternative screws can be used if required for different fixtures.

APPLICATION:
Ideal when re-fixing into existing plug or anchor holes.

Cavity Wall Zinc Speed Plug 4.5mm Bag 10


Type Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot