Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper 77179 1.0mm Mild Steel Mig Wire - 450g
Image Representative of Range

Draper 77179 1.0mm Mild Steel Mig Wire - 450g

Order Code:  

91-6266

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77179  Copy to clipboard EAN-13: 5010559771790
 Report an error
Qty Unit Price (Ex VAT)
1+ £50.28

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.1mm
  • Spool weight: 450g
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77179
Material Mild steel
Weight 0.45kg
Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review