Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elora 25862 10mm 3/8" Square Drive Bi-hexagon Socket

Order Code:  

91-1702

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 25862  Copy to clipboard EAN-13: 5010559258628
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £6.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
1 available to back OrderBack-order availability date - 29/04/2024

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Material Chrome Vanadium Steel
Size 10mm
Type Bi-hexagon socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review