Draper Expert 51813 10mm 1/4 Square Drive Hi-torq Hexagon Deep Socket

Draper Expert 51813 10mm 1/4" Square Drive Hi-torq Hexagon Deep Socket

Order Code:

91-0080

Brand: Draper Expert MPN: 51813 EAN-13: 5010559518135
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 6 point deep sockets manufactured from chrome vanadium steel, hardened, tempered, chrome plated and polished for corrosion protection. Chamfered ends allow positive nut location. Overall length 50mm. Display packed.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.

Questions

*Question functionality currently disabled
Sunday, February 10, 2013 | Question by: Rapid Customer | Product code: 91-0080
Q. How long is the 1/4" shaft of part # 91-0080?
A. Hi Kenney. Thank you for your question. The depth of the 1/4in. square end is 15mm. The depth of the hexagonal end is 7mm. The centre section between the two is round, approx. 9mm diameter to accommodate the stud on which the hex nut is mounted.

Trustpilot