Christmas Opening Hours and Delivery Dates here

Toko 8RBS102K 1.0mH 8rbs Series Radial Choke

Order Code:

27-0020

Brand: Toko MPN: 8RBS102K

Discontinued


Fixed radial leaded suppression choke, 1mH inductance, 10% tolerance, 50mA DC current, 80 Q factor, 9R DC resistance, 2.1MHz SRF, wire leaded terminal, 5mm pitch, suitable for power decoupling in logic circuits and LF tuned circuit applications, magnetically shielded construction, suitable for large current, Toko 8RBS series.
Inductance 1mH
Resistance
Current 50mA
Tolerance 10%

Trustpilot