Christmas Opening Hours and Delivery Dates here
ForgeFix 10HF540 Hammer Fixing & Plug M5 x 40mm Bag 10

ForgeFix 10HF540 Hammer Fixing & Plug M5 x 40mm Bag 10

Order Code:

84-7804

Brand: ForgeFix MPN: 10HF540 EAN-13: 5028485048329
  • Country of Origin:
  • View All

Discontinued


These Forgefix Hammer Fixings include both plug and Pozi head screw. The plug is made from Nylon for a longer life and durability and the anti-rotation barbs prevent the plug from rotating in the hole. The fixings are through fixing, eliminating the need for marking and re-positioning. To use, simply drill through both fixture and into the base material and tap in the Hammer Fixing with a strong blow to complete the fix and ensure full expansion. The screw can be released if required. Widely used for baton, window and door frame fixing. Quick and easy to use - ideal for repetitive installations. Ensure the correct Pozi drive insert bit is used to release fixture and fitting if required.


Type Fixing plug
Quantity 10
Size 40 x 5mm

Trustpilot