Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton DL 10 - 100 V Round Ceiling Mounted Speaker 10cm

Visaton DL 10 - 100 V Round Ceiling Mounted Speaker 10cm

Order Code:  

35-2916

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: DL 10 - 100 V  Copy to clipboard EAN-13: 4007540501109
 Report an error

Discontinued

A stylish 10cm white speaker from Visaton, suitable for ceiling mounting.


  • Excellent sound quality
  • Suitable for suspended ceilings of any material
  • Quick snap-in mounting using spring arms
  • Supplied with a push terminal block that allows a quick and easy connection
  • Ideal for the home or professional use
  • Power 30W
  • Easy fitting without screws
  • CE approved
Height 76mm
Frequency N/A
Impedance 8R
Colour White

Reviews


Be the first to submit a review