Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


10A Subminiature High Power Cube Relays - HF3FF Series

<p>These Hongfa relays are subminiature PCB mounting devices that have a 10A switching capability.</p>
  • SPDT Contact configuration
  • Standard PCB layout
  • Plastic sealed
  • Flux proof
  • 6.0mm pinning
  • cULus, VDE and CQC approved
Order code60-148660-148860-1490
Coil voltage6V DC12V DC24V DC
Switching current10A10A10A
Coil power360mW360mW360mW
Coil resistance100Ω400Ω1600Ω
Switching voltage277V AC/28V DC277V AC/28V DC277V AC/28V DC
Contact configurationSPDTSPDTSPDT
Operate time10ms10ms10ms
Release time5ms5ms5ms
Ambient temperature–40°C to +70°C–40°C to +70°C–40°C to +70°C
Dimensions19 x 15.2 x 15.5mm19 x 15.2 x 15.5mm19 x 15.2 x 15.5mm
*Question functionality currently disabled