Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schaffner EMC FN2010-10/06 10A Fn2010 Chassis Mntg Filter

Order Code:  

26-4575

  Copy to clipboard
Brand: Schaffner EMC  Copy to clipboard MPN: FN2010-10/06  Copy to clipboard
  • Quickly find another product in this range by Rated Current:

    3A 6A 10A
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.62
10+ £13.52
100+ £12.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 14 days

Chassis mounting filter from the Schaffner FN2010 series, designed to provide an economic solution for a wide variety of general purpose filtering requirements.


  • Voltage 250V AC
  • Current 10A
  • Faston tab 6.3 x 0.8mm
  • Frequency 0 to 400Hz
  • Inductance 0.8mH
  • X Capacitance 0.1uFX
  • Y Capacitance 4.7nFY
  • Approved to VDE, UL and CSA
Rated Current 10A
Rated Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review