Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1098253001 Standard AK 260 Cable Reel 25m

Order Code:

23-7617

Brand: Brennenstuhl MPN: 1098253001 EAN-13: 4007123140817

Discontinued


The Brennenstuhl Standard AK 260 Cable Reel is supplied with 25m of cable. The cable reel body is made body break-resistant plastic, so making it ideal for use in industrial conditions. The cable reel has been designed to meet the needs of power tool operators in the rigorous conditions experienced on construction sites. The tube frame of the cable reel has been manufactured from galvanised steel.


  • Reel body made of break-resistant plastic
  • Robust, galvanised steel tube frame
  • With triple socket 240V
  • Manufacturers part no. Brennenstuhl 1098253001
Type Reel
Cable Length 25m
Colour Black
Number of Sockets 3

Trustpilot