Antistat 109-0919 ESD PU Tip White Glove Nylon Top Fit (Pk Of 10) - XL

MPN
109-0919
Brand
Antistat
Order Code
87-9916
Country of Origin
South Korea
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/06/2026

These ESD knitted nylon gloves with polyurethane (PU) coating on the finger tip sections are made from 100% pure nylon (280 denier with 13 gauge) and a white polyurethane fingertip coating.

They are ideal for handling electronic parts, providing extra grip and protection against sharp edges. An essential piece of kit in your ESD protected area, as well as benefiting the wearer, these gloves offer additional protection against damage to components and devices during handling.


  • Size: extra large
  • Colour-coded cuff: yellow
  • Dissipative carbon gloves, ideal for handling electronic parts
  • Breathable glove
  • Dust free, elastic material
  • Handling computer parts and sub assemblies
  • Inspecting ESD sensitive components
  • Grip smaller items during inspection
  • Surface resistivity: 1x 106-8Ω/cm
  • Antistat type 109-0919
  • Supplied in packs of 10 pairs
Type ESD gloves
Material Nylon
Quantity 10 pairs
Size XL
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot