Christmas Opening Hours and Delivery Dates here
Recom 10901498 R2S-2405 2W DC/DC Converter 24V In 5V Out

Recom 10901498 R2S-2405 2W DC/DC Converter 24V In 5V Out

Order Code:

49-6827

Brand: Recom MPN: R2S-2405

Discontinued


The Recom R2S-2405 DC to DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.

The 2W R2S-2405 has 5-pins out of 8 fitted, and is supplied with an input voltage of 24V DC and an output voltage of 5V DC. The R2S DC to DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating.


  • Grid pitch: 2.54mm
  • Input voltage: 24V DC
  • Insulation voltage: 1000V DC
  • Output current: 400mA
  • Output voltage: 5V DC
  • Power: 2W
  • Specification: SMD
  • Efficiency up to 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 2W DC/DC Converter R2S Series
  • Manufacturer's part: R2S-2405
Output Voltage 5V
Input Voltage Range 24V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot