Christmas Opening Hours and Delivery Dates here
Recom 10901418 R2S-1212 2W DC/DC Converter 12V In 12V Out

Recom 10901418 R2S-1212 2W DC/DC Converter 12V In 12V Out

Order Code:

49-6826

Brand: Recom MPN: R2S-1212

Discontinued


The Recom R2S-1212 DC to DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.

The 2W R2S-1212 has 5-pins out of 8 fitted, and is supplied with an input voltage of 12V DC and an output voltage of 12V DC. The R2S DC to DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating.


  • Grid pitch: 2.54mm
  • Input voltage: 12V DC
  • Insulation voltage: 1000V DC
  • Output current: 167mA
  • Output voltage: 12V DC
  • Power: 2W
  • Specification: SMD
  • Efficiency up to 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 2W DC/DC Converter R2S Series
  • Manufacturer's part: R2S-1212
Output Voltage 12V
Input Voltage Range 12V
Power Rating 2W
Output Current 167mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot