Christmas Opening Hours and Delivery Dates here
Recom 10901354 R2S-0505 2W DC/DC Converter 5V In 5V Out

Recom 10901354 R2S-0505 2W DC/DC Converter 5V In 5V Out

Order Code:

49-6823

Brand: Recom MPN: R2S-0505

Discontinued


The Recom R2S-0505 DC to DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required.

The 2W R2S-0505 has 5-pins out of 8 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 5V DC. The R2S DC to DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 400mA
  • Output voltage: 5V DC
  • Power: 2W
  • Specification: SMD
  • Efficiency up to 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 12.75(L) x 10.7(W)
  • Type: 2W DC/DC Converter R2S Series
  • Manufacturer's part: R2S-0505
Output Voltage 5V
Input Voltage Range 5V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot