The Recom R1S-1212 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.
The 1W R1S-1212 has 5-pins out of 8 fitted, and is supplied with an input voltage of 12V DC and an output voltage of 12V DC.
The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.
- Grid pitch: 2.54mm
- Input voltage: 12V DC
- Insulation voltage: 1000V DC
- Output current: 200mA
- Output voltage: 12V DC
- Power: 1W
- Specification: SMD
- Efficiency up to 75%
- Operating Temperature from -40°C to +85°C
- Dimensions: 12.75(L) x 10.7(W)
- Type: 1W DC/DC Converter R1S_R1D Series
- Manufacturer's part: R1S-1212
Mounting Style |
SMD |
Number of Outputs |
1 |
Output Voltage Min |
N/A |
Output Voltage Max |
12V |
Output Current Min |
N/A |
Output Current Max |
84mA |
Power Rating |
1W |
Supply Voltage Range |
12V |
Temperature Range |
-40 to +85°C |