Antistat 109-0051P ESD PU Tip Copper Printed Glove - XL

MPN
109-0051P
Brand
Antistat
Order Code
87-9908
Country of Origin
South Korea
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
250+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 4 working days - 268 in stock

These ESD knitted gloves with conductive copper filament and polyurethane (PU) coating on the finger tip sections, have a low surface resistivity combined with good grip and protection, making them the perfect choice when protection against ESD is critical.


  • Size: extra large
  • Colour-coded cuff: yellow
  • Colour: natural bronze copper liner with white coated fingertips
  • Material: 80% nylon and 20% copper (knitted with 13 gauge) with a polyurethane fingertip coating
  • Surface resistivity: 1x 103-5Ω/cm
  • Help prevent surface damage to enclosures
  • Ideal for inspecting static sensitive equipment
  • Antisat type 109-0051P
Type Anti-static glove
Material Nylon
Quantity One Pair
Size XL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot