Christmas Opening Hours and Delivery Dates here
Recom 10900232 R1D-1212 1W DC/DC Converter 12V In 12V Out

Recom 10900232 R1D-1212 1W DC/DC Converter 12V In 12V Out

Order Code:

49-6813

Brand: Recom MPN: R1D-1212

Discontinued


The Recom R1D-1212 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.

The 1W R1D-1212 has 6-pins out of 10 fitted, and is supplied with an input voltage of 12V DC and an output voltage of 12V DC.

The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.


  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 12V DC
  • Output voltage: 12V DC
  • Power: 1W
  • Specification: SMD
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.24(L) x 10.7(W)
  • Type: 1W DC/DC Converter R1S_R1D Series
  • Manufacturer's part: R1D-1212
Output Voltage -12V
Input Voltage Range 12V
Power Rating 1W
Output Current -42mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot