Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10900168 R1D-1205 1W DC/DC Converter 12V In 5V Out

Recom 10900168 R1D-1205 1W DC/DC Converter 12V In 5V Out

Order Code:  

49-6812

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R1D-1205  Copy to clipboard
 Report an error

Discontinued

The Recom R1D-1205 DC/DC converter is the enclosed open frame type, i.e. it is not potted. The converter is typically used in general purpose and industrial low power isolation, and voltage matching applications where an SMD converter is required.

The 1W R1D-1205 has 6-pins out of 10 fitted, and is supplied with an input voltage of 5V DC and an output voltage of 5V DC.

The DC/DC converter features an extended ambient temperature operating range of -40°C to +100°C without derating. The DC-DC converter is suitable for fully automated assembly including vapour phase soldering.


  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 12V DC
  • Output voltage: 5V DC
  • Power: 1W
  • Specification: SMD
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 15.24(L) x 10.7(W)
  • Type: 1W DC/DC Converter R1S_R1D Series
  • Manufacturer's part: R1D-1205
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -5V
Output Voltage Max 5V
Output Current Min -100mA
Output Current Max 100mA
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review