Christmas Opening Hours and Delivery Dates here

Antistat 109-0014-P ESD PU Tip Nylon White Printed Glove - XL

Order Code:

87-9900

Brand: Antistat MPN: 109-0014-P
  • Quickly find another product in this range by Size:

    L M S XL
Qty Unit Price (Ex VAT)
1+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

These ESD knitted nylon gloves with polyurethane (PU) coating on the finger tip sections are ideal for handling electronic parts, providing extra grip and protection against sharp edges.

An essential piece of kit in your ESD protected area, as well as benefiting the wearer, these gloves offer additional protection against damage to components and devices during handling.


  • Size: extra large
  • Made from 100% pure nylon (280 denier with 13 gauge) and a white polyurethane fingertip coating
  • Dissipative carbon glove, ideal for handling and inspecting ESD electronic parts
  • Breathable glove
  • Dust free, elastic material
  • Surface resistivity: 1 x 106-8Ω/cm
  • Colour-coded cuffs denote size: yellow for extra large
Type ESD gloves
Material Nylon
Quantity 1 pair
Size XL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot