Antistat 109-0008-P ESD PU Tip Nylon White Printed Glove - Medium

MPN
109-0008-P
Brand
Antistat
Order Code
87-9896
Country of Origin
South Korea
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockFurther 1,250 despatched in 4 working days

These ESD knitted nylon gloves with polyurethane (PU) coating on the finger tip sections are ideal for handling electronic parts, providing extra grip and protection against sharp edges.

An essential piece of kit in your ESD protected area, as well as benefiting the wearer, these gloves offer additional protection against damage to components and devices during handling.


  • Size: medium
  • Made from 100% pure nylon (280 denier with 13 gauge) and a white polyurethane fingertip coating
  • Dissipative carbon glove, ideal for handling and inspecting ESD electronic parts
  • Breathable glove
  • Dust free, elastic material
  • Surface resistivity: 1 x 106-8Ω/cm
  • Colour-coded cuffs denote size: green for medium
Type ESD gloves
Material Nylon
Quantity One Pair
Size M
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot