Christmas Opening Hours and Delivery Dates here

Antistat 109-0007-P ESD PU Tip Nylon White Printed Glove - Small

Order Code:

87-9894

Brand: Antistat MPN: 109-0007-P
  • Quickly find another product in this range by Size:

    L M S XL
Qty Unit Price (Ex VAT)
10+ £2.55
250+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 27/12/2025

These ESD knitted nylon gloves with polyurethane (PU) coating on the finger tip sections are ideal for handling electronic parts, providing extra grip and protection against sharp edges.

An essential piece of kit in your ESD protected area, as well as benefiting the wearer, these gloves offer additional protection against damage to components and devices during handling.


  • Size: small
  • Made from 100% pure nylon (280 denier with 13 gauge) and a white polyurethane fingertip coating
  • Dissipative carbon glove, ideal for handling and inspecting ESD electronic parts
  • Breathable glove
  • Dust free, elastic material
  • Surface resistivity: 1 x 106-8Ω/cm
  • Colour-coded cuffs denote size: white for small
Type ESD gloves
Material Nylon
Quantity 1 pair
Size S

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot