Christmas Opening Hours and Delivery Dates here

Antistat 109-0004-P ESD PU Palm Nylon White Glove -Medium

Order Code:

87-9888

Brand: Antistat MPN: 109-0004-P
  • Quickly find another product in this range by Size:

    L M S XL
Qty Unit Price (Ex VAT)
1+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

These white, lightweight, Static Dissipative Gloves with PU coated Palms are an ideal anti static glove for electronics and component handling.

The polyurethane coating on palm and fingers help to prevent product contamination as well as offering excellent grip and ESD protection. Meanwhile, the uncoated back of the glove provides ventilation, helping to perspiration and clamminess.


  • Size: medium
  • Cuff colour: green
  • Dissipative gloves
  • Elastic, breathable and dust-free
  • Material: 100% pure nylon (280 denier with 13 gauge) with polyurethane palm coating
  • White liner and white palm coating
  • Suitable for handling ESD sensitive products or components
  • Help to prevent scratches on enclosures or equipment during handling
  • Breathable material makes the glove suitable for use in warm lab environments
  • Surface resistivity: 1×106-8Ω/cm
  • Antistat type 109-0004-P

Please note that these gloves are not washable.

Type ESD gloves
Material Polyurethane
Quantity 1 pair
Size M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot