Raaco 107914 Classic Assorter Box - BOX 14

MPN
107914
Brand
Raaco
EAN-13
5733439107914
Order Code
14-0748
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

A 14 compartment box from the Raaco Classic Assorter Range. Raaco Classic Assorter Boxes are tough, impact-resistant, clear polypropylene boxes with fixed compartments, transparent lids and snap action clasps. They are ideal for storage and transport of small parts and components. The transparent lids allow contents to be seen without opening the lid.


  • Compartments: 14
  • Colour: Clear
  • Dimensions (HxWxD): 55 x 332 x 254mm
  • Raaco type BOX14

Note: Contents not included.

Type Assortment box
Colour Black/transparent
Compartments 14
Height 55mm
Length 332mm
Material Polypropylene
Number of Compartments 14
Width 254mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot