Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus 10609 Blue Socket 16A

Order Code:

95-9794

Brand: Faithfull Power Plus MPN: 10609 EAN-13: 5023969243320
Qty Unit Price (Ex VAT)
1+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Faithfull Power Plus 16A Socket for use with Trailing leads, with weatherproof protective flap and brass connections.

240V.


Type 2P+E Free Socket hinged cover 240V
Current Rating 16A
Contact Termination Screw
Voltage Rating 240V
Contacts per Unit 3
IEC Standard 60309-1
Mounting Method Inline
Mounting Type Cable Mount
Switch No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot