PJP 1052-12 4mm Panel Plug

MPN
1052-12
Brand
PJP
EAN-13
3760122592940
Order Code
17-0690
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £0.847
100+ £0.764
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 154 in stockAdditional quantity lead time 7 weeks

This 4mm plug from PJP can be mounted to printed circuit boards or chassis which mate directly to 4mm sockets.


  • Overall length 34mm, maximum panel thickness 5.5mm
  • Supplied fitted with two M3 nuts, panel cut-out 4mm
  • Rated 36 60V DC
  • PJP type 1052-12
Connector Type 4mm Plug
Plug / Socket Plug
Mounting Direction Straight
Insulated No
Mounting Type Panel

Reviews

Be the first to submit a review

Trustpilot