Keystone 105-2 Coin Cell Positive Contact

Order Code:

18-3555

Brand: Keystone MPN: 105-2
Qty Unit Price (Ex VAT)
10+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,498 in stock, despatched same dayAdditional quantity lead time 7 weeks

A nickel plated 0.5mm thick spring steel positive clip for retaining and connecting to coin cells. The clip is designed for PCB mounting in self-contained, custom moulded non-metallic battery compartments.


  • Positive coin cell contact
  • Nickel plated copper contact
  • PCB terminal
  • Length 21.4mm
  • Height above PCB 8.3mm
  • Width 3.2mm
  • Contact stamped with + symbol
  • Keystone type 105-2
Type Coin cell holder
Mount Through hole
Contact Material Nickel plated copper
Height 8.3mm
Length 21.4mm
Operating Temperature Range -50 to +145°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot