Antistat 105-0025 A4 Antistatic ESD Ring Binder 4 x 50mm Rings

Order Code:

87-9866

Brand: Antistat MPN: 105-0025
Qty Unit Price (Ex VAT)
5+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 22/04/2026

This Antistatic Ring Binder is designed to replace standard high-charging insulative binders within the EPA. The materials used in standard ring binders have the potential to generate static charges which could damage sensitive components and equipment.

Made in portrait orientation, this folder is finished in high quality, permanently antistatic blue PVC and is fitted with four 50mm rings. The ESD warning symbol is featured on the front and spine of the ring binder, and it has a 65mm label pocket on the spine.


  • Four 50mm rings
  • Surface resistance: 1011Ω/sq
  • D-ring mechanism
  • Wipe-clean permanently antistatic PVC covering
  • Printed with the ESD logo to BS EN 61340-5-1 on front and spine
  • Feature a 65mm spine label pocket
  • Safely store paper products in an EPA, ensuring no static charges are generated
  • House instructions manuals and technical datasheets
  • Maintain administrative efficiency within the EPA
  • Antistat type 105-0025
Type Ring binder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot