Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes A-ES3520 10.5" Balsa Chuck Glider

Order Code:  

70-0304

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: A-ES3520  Copy to clipboard UPC-12: 047776035201
  • Country of Origin:
 Report an error

Discontinued

This compact glider from Estes takes just minutes to assemble but can deliver hours of fun. Made from balsa wood, this glider requires no glue - just slot the pieces together and it's ready to take to the air. Throw it gently for a smooth flight; throw it harder and see what aerobatics it can perform.
  • Balsa wings and body
  • Length 8.83in
  • Height 1.77in
  • Width 9.06in
  • Suitable for ages 8 and upwards
  • Manufacturer's part A-ES3429

Reviews


flying fun

Reviewed by: marcus - 10 June 2015
Does what is says on the tin, excellent value for money. A word to the wise, I may have been a little optimistic giving it to a 3yr old. The 10 mins it lasted, he had immense fun. Glad I got two, once the weather improves and he is a little older we will test flights outside.