Raaco 104432 ESD Compact 15 Toolbox

MPN
104432
Brand
Raaco
EAN-13
5733439104432
Order Code
14-2626
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This compact toolbox from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed and includes removable tote tray with handle, which can be sub-divided using ESD Inserts (extra accessory).
  • Colour: black
  • Weight 1.585kg
  • Height 170mm
  • Width 426mm
  • Depth 215mm
  • Volume 0.0182m³
  • Capacity: 20kg
  • Manufacturer's part 104432
Type Tool box
Colour Black
Height 170mm
Length 215mm
Material ESD polypropylene
Number of Compartments 3
Volume 0.0182m3
Weight 1.585kg
Width 426mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot