Christmas Opening Hours and Delivery Dates here

Ampercell 10425 AmperLED Montana 2 In 1 Electric Torch & Camping Lamp

Order Code:

52-0735

Brand: Ampercell MPN: 10425

Discontinued


The AmperLED Montana 2 In 1 Electric Torch & Camping Lamp boasts 1 LED Cree XR-E 3W and 130 Lumen plus 2 switch modes: 100%-50% - offering light for up to 9 hours (at 50%). Additionally equipped with frosted glass to provide dazzle-free light distribution and shock-proof aluminium housing.
  • Black/silver colour
  • 58 x 155mm (Ø x H)
  • 5m illumination range
  • 130lm luminous flux (lumen)
  • 1 LED
  • Headlight range about 5m
  • Splash-proof
  • 58 x 155mm
  • 315g weight
  • 4 x AA/Mignon/LR6 batteries
  • Manufacturer's part 10425

You may also like


Trustpilot