Raaco 104111 ESD Assorter 4-15

MPN
104111
Brand
Raaco
EAN-13
5733439104111
Order Code
14-2622
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This service box from Raaco is constructed of a special plastic containing carbon fibres, making the products permanently antistatic. This protection will not diminish over time or through intensive use, and neither will weather conditions or the surroundings in general have any effect on its efficiency. Well designed with 15 fixed compartments, while fitted with sliding locks and handle.
  • Colour: black
  • Weight 0.859kg
  • Height 57mm
  • Width 338mm
  • Depth 260mm
  • Volume 0.0065m³
  • Capacity: 5kg
  • Manufacturer's part 104111
Type ESD Assorter
Colour Black
Height 57mm
Length 260mm
Material ESD polypropylene
Number of Compartments 15
Width 338mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot