Christmas Opening Hours and Delivery Dates here

Song Chuan 103T-1CHC12 12VDC 20A SPDT Miniature Automotive Relay 0.64W

Order Code:

50-6805

Brand: Song Chuan MPN: 103T-1CHC 12

Discontinued


A twin SPCO 20A 12V DC ultra slim automotive relay in a PCB mounting body. Suitable for high density mounting in a wide range of automotive applications.


  • Wide temperature range
  • PCB mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 225Ω
Mounting Type PCB
Coil Current 53.3mA
Operating Temperature -40 to +125°C
Size 15.8 x 14.4 x 13.7mm
Switching Voltage Max (DC) 14V

Trustpilot