ATC Semitec 103NT-4-R025H41G 10K ±3% NT Thermistor

Image Representative of Range

ATC Semitec 103NT-4-R025H41G 10K ±3% NT Thermistor

MPN
103NT-4-R025H41G
Brand
ATC Semitec
Order Code
26-0982
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.40
25+ £1.10
100+ £0.892
200+ £0.780
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 691 in stockAdditional quantity lead time 7 days

A hermetically sealed 10K 3% thermistor from ATC Semitec that provides excellent long-term stability. The glass coating ensures a fast response, moisture-proofing and use up to 300°C.


  • Glass-coated for long-term stability
  • Suitable for use up to 300°C
  • Fast thermal response
  • High accuracy
  • Moisture-proof design
  • Small bead size 1.25mm with 70mm dumet leads
    Resistance 10kΩ
    Beta Value 4126°K
    Tolerance 3%

Reviews

Be the first to submit a review

Trustpilot