ATC Semitec 103FT-7Y043 12-15mm IP67 Rated Pipe-Clip Temperature Sensor

MPN
103FT-7Y043
Brand
ATC Semitec
Order Code
26-7478
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

These 12-15mm CH pipe-clip temperature sensors from ATC Semitec can respond to temperature changes in less than 1 second when secured to the relevant diameter pipe in hot or cold water systems. These IP67-rated sensors give electrical security and long-term reliability when used in situations where condensation problems can occur.


  • IP67 rated
  • Fast response times
  • Fits pipe diameters from 12 to 15mm
  • Simple to install
  • Manufacturer's part 103FT-7Y043
Type Pipe-clip sensor
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot