Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATC Semitec 103ATC3-3P-S184 10K M15 Ni-Plated Brass Temperature Sensor

Order Code:  

26-7615

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103ATC3-3P-S184  Copy to clipboard
 Report an error

Discontinued

A screw-fit temperature sensor that is designed to fit into the 1/8" BSPG parallel thread tapped hole of a heating appliance. The sensor has a ø5mm nickel-plated brass probe and wide temperature range and is suitable for use with: gas boilers, heating and air conditioning systems, instant water heaters, and compressors.


  • Fast response time
  • Interchangeable between NTCs
  • Excellent long-term stability
  • Operating range up to +125°C
Type Temperature sensor
Temperature High +125°C
Temperature Low -40°C

Reviews


Be the first to submit a review