ESKA 1038331 Time Delay Ceramic Micro Fuse 10.3 x 38mm 20A 500V

MPN
1038331
Brand
ESKA
Order Code
54-4933
Country of Origin
Spain
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 206 in stock

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 20A
  • Length: 38mm
  • Diameter: 10.3mm
  • Nominal voltage: 500V
  • Design: Ceramic tube
  • Manufacturer's part 1038331
Type Micro fuse
Current Rating 20A
Length 38mm
Diameter 10.3mm
Body Material Ceramic
Fuse Type Slow acting
Nominal Voltage 500V

Reviews

Be the first to submit a review

Trustpilot