Christmas Opening Hours and Delivery Dates here

Song Chuan 103-1CHC24 24VDC 20A SPDT Miniature Automotive Relay 0.64W

Order Code:

50-6804

Brand: Song Chuan MPN: 103-1CHC 24

Discontinued


A single SPCO 20A 24V DC ultra slim automotive relay in a PCB mounting body. Suitable for high density mounting in a wide range of automotive applications.


  • Wide temperature range
  • PCB mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 900Ω
Mounting Type PCB
Coil Current 26.7mA
Operating Temperature -40 to +125°C
Size 14.4 x 7.6 x 13.7mm
Switching Voltage Max (DC) 14V

Trustpilot