Metabo 103152038 TKHS 315 C Table Saw 2000W 240V

Order Code:

96-6044

Brand: Metabo MPN: 103152038 EAN-13: 4003665397559
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £273.39 £260.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working daysBack-order availability date - 21/04/2026

The Metabo TKHS 315 C Table Saw is ideal for sawing squared timber, boards, panels and wood-like materials in the workshop and at construction sites. It has a quiet induction motor that is fitted with a motor brake and overload protection. The motor also features restart protection, this prevents unintentional start-up after a power supply interruption.

It has a sturdy, sheet steel body that is powder-coated for additional durability. The table-top is galvanised and the table length extension is foldable.

Its universal magnetic guide provides precise straight and mitre cuts. Freely height-adjustable saw blade, can be adjusted between 0-85mm. Easy and comfortable setting of the saw blade inclination from the front.

Frame and motor are pre-mounted.

Supplied with: 1 x 315mm Carbide Saw Blade with Alternately Bevel-Ground Tips (24 teeth), 1 x Wheel set inc. Handles, 1 x Universal Guide, 1 x Table Extension (550 x 800mm), 1 x Chip & Dust Extraction Unit and 1 x Push Stick.

Specification:

Input Power: 2,000W
No Load Speed: 2,980/min.
Table Size: 800 x 550mm, Bevel Capacity: 0-45°
Cutting Height: 0-85mm
Blade Size: 315 x 30mm
Cutting Width: Parallel Guide/Rip Fence: 290mm, Mitre Fence: 220mm
Dimensions: 1650 x 650 x 1000mm
Weight: 62kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot