Christmas Opening Hours and Delivery Dates here
Norgren 102470618 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/8 BSP

Image Representative of Range

Norgren 102470618 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/8 BSP

Order Code:

63-2033

Brand: Norgren MPN: 102470618
Qty Was Unit Price (Ex VAT)
1+ £5.37 £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 15/01/2026

A compact 90° swivel elbow adaptor with an easy-to-use and secure push-in fitting for hoses. The adaptor features BSP parallel threads and positive hose anchorage. The design enables the rapid assembly of pneumatic circuits and other compressed air systems.


  • Thread size G1/8
  • Hose O/D 6mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type 90° swivel elbow adaptor
Hose O/D 6mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot