Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Gerber 1013954 Paraframe Mini SS Folding Clip Knife - Fine Edge

Order Code:  

96-1518

  Copy to clipboard
Brand: Gerber  Copy to clipboard MPN: 1013954 Copy to clipboard EAN-13: 0013658484856
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 22/05/2024

The Gerber Paraframe Mini SS Folding Clip Knife is a simple open frame knife with a carbon steel, fine edge blade that is lightweight, easy to clean and opens effortlessly. Built with a smooth stainless steel handle and a clip for secure travel.

Specification:

Overall Length: 15.2cm.
Blade Length: 5.6cm.
Closed Length: 7.7cm.
Weight: 39g.


Type Knife

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review