Christmas Opening Hours and Delivery Dates here
BKL 10120551 Male Header Double Row 2.54mm Pitch Straight 2 x 20-pole 6.8mm Pins

Image Representative of Range

BKL 10120551 Male Header Double Row 2.54mm Pitch Straight 2 x 20-pole 6.8mm Pins

Order Code:

54-5048

Brand: BKL MPN: 10120551
Qty Unit Price (Ex VAT)
10+ £0.578
50+ £0.497
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
74 available to back orderBack-order availability date - 14/01/2026

BKL Electronics 10120551 These pin headers are suitable for use with female headers, housings or jumpers. For direct soldering on PCBs. Gold plated contacts. The insulation is notched between each pin making it easy to cut the strips into intermediate lengths.


  • Gold plated
  • Contact material: Gold plated
  • Contact resistance: Max 20 mΩ
  • Content: 1 pc
  • Dimensions, height: 12.6mm
  • Dimensions, length: 50.8mm
  • Dimensions, width: 5.0mm
  • Grid pitch: 2.54mm
  • Manufacturer part No.: 10120551
  • Nominal current: 3A
Type Header
Number of Positions 20
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Connection Through hole

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot