Scola 10103/20/A Colour Clay (Plasticine) 10Kg - 20 Assorted - 18 Colours

MPN
D10103/20/A
Brand
Scola
EAN-13
5017741003592
Order Code
06-0895
Country of Origin
Jordan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 14 days

This 10kg pack of colour clay (plasticine) from Scola is an excellent modelling material which provides hours of fun for both kids and professional animators alike.

Not only do the 18 colours provide endless modelling opportunities, but also remains highly cost effective, as it never dries out and can therefore be used time and time again. Despite always being malleable, models will always retain their shape.

The 10kg pack contains 2 x 500g of black and white and 1 x 500g of stone, flesh, yellow, orange, peach, red, purple, violet, dark blue, dark green, light green, turquoise, dark brown, light brown, terracotta and grey.


  • Can be used repeatedly - environmentally friendly!
  • Ideal for kids, hobbyists or animators
  • 18 colours
  • Manufacturer's part 10103/20/A
Type Plasticine
Material Plasticine
Colour Various
Size 10000g

Reviews

Be the first to submit a review

Trustpilot