Christmas Opening Hours and Delivery Dates here

Bralo 1010004808 Dome Head Aluminium Standard Rivet Ø 4.8mm x 8mm - Pack Of 50

Order Code:

49-5276

Brand: Bralo MPN: 1010004808 EAN-13: 8423552201664
  • Country of Origin: Spain
  • View All

Discontinued


These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 4.8mm and are 8mm long. They are suitable for use with panel thicknesses from 3 up to 4.5mm.


  • Supplied in packs of 50
  • Manufacturer's part 01010004808
Type Dome head
Rivet Diameter 4.8mm
Rivet Length 8mm
Material Aluminium
Quantity 50

Trustpilot