Christmas Opening Hours and Delivery Dates here

Bralo 1010003210 Dome Head Aluminium Standard Rivet Ø 3.2mm x 10mm - Pack Of 50

Order Code:

49-5265

Brand: Bralo MPN: S1010003210 EAN-13: 8423552201558
  • Country of Origin: Spain
  • View All

Discontinued


These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 3.2mm and are 10mm long. They are suitable for use with panel thicknesses from 5 up to 7mm.


  • Supplied in packs of 50
  • Manufacturer's part 01010003210
Type Dome head
Rivet Diameter 3.2mm
Rivet Length 10mm
Material Aluminium
Quantity 50

Trustpilot