Christmas Opening Hours and Delivery Dates here
Bralo 1010003206 Dome Head Aluminium Standard Rivet Ø 3.2mm x 6mm - Pack Of 50

Bralo 1010003206 Dome Head Aluminium Standard Rivet Ø 3.2mm x 6mm - Pack Of 50

Order Code:

49-5239

Brand: Bralo MPN: 1010003206 EAN-13: 8423552219355
  • Country of Origin: Spain
  • View All

Discontinued


These dome head standard blind rivets from Bralo have an aluminium body and a mandrel made from zinc-plated steel. These "pop" rivets have a thread of 3.2mm and are 6mm long. They are suitable for use with panel thicknesses from 1.5 up to 3.5mm.


  • Supplied in packs of 50
  • Manufacturer's part 01010003206
Type Dome head
Rivet Diameter 3.2mm
Rivet Length 6mm
Material Aluminium
Quantity 50

Trustpilot